DICOTA D31898 DICOTA D31898 multimedia cart/stand Black Tablet Multimedia

MPN
D31898
Brand
Dicota
EAN-13
7640186416641
Order Code
71-9258
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £598.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The charging trolley ensures that the tablets are always ready and charged when they are needed. Safe storage and charging technology that is both energy- and resource-efficient - for use in a wide range of work and school environments. With the trolley you can charge up to 14 tablets at the same time, with just one standard socket.

Ready to charge in just a few seconds; open the trolley, connect the mains cable to the socket, plug the matching USB cable into the devices and you're done. The included USB cables (USB-C/Lightning/Micro-USB) offer maximum flexibility and prevent cable clutter. LED indicators mounted next to the USB ports show the charging status; green: Charging completed, red: Tablet charging. To protect against overheating, the charging case is equipped with a powerful and quiet fan. Maximum device-protection due to the robust and resistant ABS housing with four lockable latches and splash-protection. The sturdy castors and extendable telescopic handle make it easy to transport between different rooms. The foam padding on the inside also protects the tablets from light impacts.
  • Safely charge and store up to 14 tablets
  • Integrated power supply cables: USB-C (14x), lightning (14x) Micro-USB (14x)
  • Versatile areas of application: Schools, businesses and administrative offices
  • LED indicators show the charging status
  • Robust housing with four locking latches for maximum protection (locks not included)
  • Splash-proof and dust-proof to protect the devices from damage
  • Sturdy, smooth-running castors and extendable handle for easy transport
  • Built-in fan to prevent overheating during charging
  • Easy and accessible cable management
  • On/Off switch
  • Surge protection switch
  • Input: 22 V / 5 Hz / 1 A
  • Output: 5 V DC 2. A (max.) x 14
  • Performance: 2 W (max.)

Reviews

Be the first to submit a review

Trustpilot