DICOTA D31887 DICOTA D31887 cable lock Black, Silver 2 m

MPN
D31887
Brand
DICOTA
EAN-13
7640186416535
Order Code
73-1860
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Notebooks are becoming thinner and yet increasingly versatile. The lightweight and particularly sleek ultra slim locks reliably protect your device without adding unnecessary bulk. Also projectors, monitors and printers can be effectively secured with the DICOTA locking systems. Currently, device manufacturers use three different formats for the lock slots. The Security Cable Nano Lock Ultra Slim is suitable for all models with a 2.5 x 6 mm slot and compatible with the Kensington Nano Security Slot*.

A foam buffer prevents scratches on the device. Enjoy high flexibility in workplace design thanks to the swivelling and rotatable closing head. The push-to-lock function allows you to secure the lock without a key using one hand. Quick, simple and reliable. The sheathed multi-strand steel cable is 2 m long and has a diameter of 4.4 mm. The functional Velcro strap allows the cable to be rolled up for compact storage and transportation. Two keys are included as part of the delivery. This lock is used in a superordinate lock system, which allows access for individual users as well as the system administrator via a master key. Each system is individually designed and manufactured specifically for you. Your DICOTA partner will be pleased to discuss the details with you. *Nano Security Slot™ is a trademark of a third party without a connection to DICOTA SCHWEIZ AG.
  • Suitable for all devices with a 2.5 x 6 mm slot
  • Efficient anti-theft protection for thin notebooks (head diameter > 11mm)
  • Coated multi-strand steel cable, 2 m in length and with a diameter of 4.4 mm
  • Flexible workplace design thanks to the rotatable and swiveling closing head
  • Rubber buffer ensures seamless fit
  • Easy installation with push-to-lock function
  • Two keys are included as part of the delivery
  • Functional Velcro strap for compact storage and transportation

Reviews

Be the first to submit a review

Trustpilot