DICOTA D31854 DICOTA D31854 tablet case 27.9 cm (11") Folio Black

MPN
D31854
Brand
DICOTA
EAN-13
7640186419888
Order Code
72-6349
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Maximum productivity and versatility. Slim, with a transparent back and designed for high-quality drop protection, the Tablet Folio offers protection everywhere: in classrooms, in the office or on the go. Made to fit the iPad 1.9-11" with precise cut-outs for the camera, speaker and charging and headphone ports.

Stable under any conditions and on any surface, whether it's on a desk, on the train or in your hand. The stand function with three different angles is the perfect solution in any situation. The transparent back of the case can be customised with stickers, barcodes, or numbers for easy identification. The case also has an integrated pen holder to keep a stylus easily accessible. Reliable device-protection; The case meets the MIL-STD-81H military protection standard. The case withstands at least 26 drops from a height of 122cm (certificate available). The display automatically switches on and off when opening and closing the case. The strong magnetic closure keeps the case reliably closed. The woven fabric is made of recycled material, microfibre on the inside to protect the display from scratches.
  • Designed to fit iPad 1.9-11"
  • Transparent back for quick access to device labelling
  • Loop for Apple Pencil or stylus
  • Sleep/wake-up function
  • Stand function with three angles
  • Meets MIL-STD-81H military protection standard
  • Microfibre inner lining protects the display
  • Woven fabric made from recycled PET

Reviews

Be the first to submit a review

Trustpilot