DICOTA D31831 DICOTA D31831 cable lock Black, Silver 2 m

MPN
D31831
Brand
Dicota
EAN-13
7640186419635
Order Code
72-1672
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

A notebook can be stolen in an instant. Expensive hardware and important data are lost. This can also involve a lot of work and great expense. Police, insurance, data recovery etc. Targeted prevention is the answer. With a quality lock from DICOTA. Easy, convenient and effective. Ideal for use in the office, in cars or in hotels.

Notebooks are becoming lighter and thinner, yet increasingly versatile. Thanks to its extra sleek head, the DICOTA Security Lock Ultra Slim protects your device without adding unnecessary bulk. The integrated rubber bumper adapts to all standard lock slots and lets you secure notebooks, projectors, printers and monitors effectively. The coated steel-cable with a diameter of 4.4 mm and a length of 2 m as well as the rotatable and tiltable lock head let you flexibly design your workplace. The functional velcro strap makes it easy to roll-up the cable for compact transportation and storage. Two keys are included as part of the delivery. This lock is designed to be used in a larger locking programme. Each user receives an individual lock that can be operated exclusively with the two personal keys supplied. At the same time, the IT manager has maximum control and can open all the locks with the Masterkey for the sake of service. The system is custom made for your company (available from 5 units).
  • Efficient theft protection for slim notebooks
  • Coated steel cable with 2 m length and 4.4 mm diameter
  • Rubber bumper between notebook housing and lock
  • Suitable for nearly any type of common lock slot
  • Lock-head can be rotated by 36° and tilted by 9° to allow a flexible workspace design
  • Two keys are included in the scope of delivery
  • Functional velcro strap to roll-up the cable for compact transportation and storage

Reviews

Be the first to submit a review

Trustpilot