DICOTA D31766 DICOTA MOVE 39.6 cm (15.6") Backpack Grey

MPN
D31766
Brand
Dicota
EAN-13
7640158669501
Order Code
71-8163
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

From yoga classes to the office. MOVE is designed for daily use. Comfortable thanks to its ergonomic back cushioning and cushioned shoulder straps with an adjustable chest belt. Perfectly manoeuvre your backpack thanks to the two handles for carrying. The fabric is made of water-repellent materials but in case of thunderstorms, the backpack also includes a rain cover with a reflective DICOTA logo. The primary storage area contains a notebook compartment cushioned with High Density Foam (HDF), a padded slip pocket for tablets up to 1.5 inches, a divider for documents and an elastic mesh pocket to hold your drink bottle. The second main compartment contains dividers for headphones and folders.

Enjoy the bag's functional details everywhere you go. The Backpack MOVE features two adjustable straps at the front that can hold a yoga mat or a jacket. The two front pockets can be used to store accessories such as pens, charging cables or smartphones. The right-hand side pocket (looking at the backpack from the front) is designed to charge your devices on the go. Place your power bank inside and connect to your phone. The pocket on the left-hand side can be used for quick access to water bottles, umbrellas and key cards. This backpack comes with the Quick & Easy Lock System form YKK. This system easily locks the zippers, securing your backpack in seconds. Pull the two zippers together to lock them, or unlock them by pulling the sliders down into the lower plastic part. The backpack is available in two colours.
  • Notebook compartment cushioned with High Density Foam (HDF) & padded slip pocket for tablets up to 1.5 inches
  • YKK Quick & Easy Lock System
  • Side pocket for power bank to charge your smartphone on the go
  • Adjustable straps at the front for jackets, yoga mats, etc
  • Ergonomic back cushioning
  • Cushioned shoulder straps including adjustable chest belt

Reviews

Be the first to submit a review

Trustpilot