DICOTA D31733 DICOTA SCALE 39.6 cm (15.6") Backpack Grey

MPN
D31733
Brand
Dicota
EAN-13
7640158669181
Order Code
71-7427
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Lived sustainability with a clear conscience - the products of the SCALE family are manufactured from recycled PET and are kind to the environment. Consistent recycling helps to conserve resources. At DICOTA, it's the foundation of our innovative solutions. Within the main material of the Backpack SCALE, 13 PET bottles are given a new life - without compromising on quality, functionality or design. The backpack offers excellent protection for your devices and is comfortable and easy to carry. Designed for daily use. Equipped with practical functions that make your life easier.

There's double protection for your 13-15.6" device in the lockable notebook compartment: with surrounding High-Density Foam (HDF) padding and reliable fastening thanks to the elastic securing strap. The roomy main compartment offers plenty of space for papers or anything else you need to carry. Thanks to a compartment for tablets measuring up to 1.5" and a strap to transport your headphones with care, your mobile companions are perfectly safe. The spacious front pocket helps you keep things organised with its functional division into compartments for a smartphone, power bank, pens and other items. Water bottles and umbrellas can be stored in the exterior pockets, saving space inside the backpack. The ergonomic back padding, comfortable shoulder strap and trolley fastening trap on the back side ensure comfort as you transport the bag to work, university or for more extensive travel. Available in four colour variations.
  • Manufactured out of 13 recycled PET bottles
  • Lockable notebook compartment, surrounded by High-Density Foam (HDF) as protective padding
  • Reliable fastening for devices thanks to the elastic notebook securing strap
  • Spacious main compartment with padded compartment for tablets measuring up to 1.5"
  • Expandable inner pocket with fastening strap for headphones
  • Front pocket with functional compartments for smartphone, power bank, pens and other items
  • Space-saving side pockets for an umbrella or water bottle
  • Ergonomic back padding and comfortable shoulder straps
  • Trolley fastening strap

Reviews

Be the first to submit a review

Trustpilot