DICOTA D31729 DICOTA D31729 laptop dock/port replicator White

MPN
D31729
Brand
DICOTA
EAN-13
7640158669136
Order Code
71-8386
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The design of notebooks has evolved steadily over the years. Always lighter, thinner and more agile. Comfortable to carry, comfortable to use. However, most trendsetters no longer offer enough USB ports to connect all peripheral devices. The new, practical USB-C Portable Docking 9-in-1 with HDMI is the solution. Enjoy maximum productivity everywhere you go. The DICOTA docking turns one single USB-C into nine ports. Plug and play, you don't need additional device configuration. Ideal for professionals that constantly travel.

Do you need a productive desktop environment on your next business meeting? The DICOTA docking allows your USB-C laptop to display video out to a 4K resolution thanks to the HDMI port and the VGA port displays in HD to connect to a monitor, larger screen or projector in a conference room. Connect via Ethernet to a wired network, transfer data with the two USB-A ports or use the USB-A BC1.2 (Battery Charging) to power your devices (up to 7.5W). The docking is equipped with two card readers, for SD and Micro SD cards. Moreover, supports USB-C Power Delivery 3. to power and charge your laptop, when coupled with the laptop's USB-C based power adapter. Use the other USB-C for data transmission and charge for the connected USB-C devices. The built-in foldable USB-C cable can be hidden and stored inside the docking, so you will never forget the cable. Compatible with Mac, Windows and other USB-C supported devices.
  • Plug and play - no additional drivers required
  • Ultra-compact and lightweight design - only 57 g
  • Built-in, hidden, foldable USB-C cable - 11 cm long
  • HDMI supports 4K and VGA 2K resolution
  • 1 x USB-C with PD and 1 x data transmission
  • 1 x USB-A with BC1.2 and data transmission and 1 x data transmission
  • Reliable wired connection to a network or the Internet using RJ45 port
  • SD and Micro SD card reader

Reviews

Be the first to submit a review

Trustpilot