DICOTA D31645 DICOTA D31645 laptop case 39.6 cm (15.6") Backpack Black

MPN
D31645
Brand
DICOTA
EAN-13
7640158668245
Order Code
71-9381
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Eco Top Traveller Dual SELEC is the intelligent top loader/backpack combination for environmentally conscious professionals. You can decide on the go if you’d rather have a shoulder bag or a backpack. If you want to wear the Top Traveller ECO Dual over your shoulder, you will love the stowable comfortable carry handle and removable padded shoulder strap. In the backpack version, the bag has stowable padded shoulder straps that can be adjusted in length. The Eco Top Traveller Dual SELECT’s main material is made of 12 recycled PET bottles. The EVA foam padding perfectly fits the contours of your device, which can also be fixed with an elastic strap.

Your 14–15.6” notebook is triple-protected: with high-density foam (HDF) padding, perforated, lightweight EVA foam corner padding and an elastic strap. The padded compartment for tablets (up to 1.5”) protects against impact and is also equipped with Nylex inside. Generous storage space (expandable) for your documents and other luggage in the spacious and lockable main compartment. The practical and easy-access insert pockets in the front pocket allow you to organise your personal equipment such as IDs, business cards, smartphones and portable chargers. An additional front pocket provides space for chargers and cables. The length-adjustable padded shoulder strap, the trolley fastening strap and the intelligent inner cable routing ensure perfect comfort when out and about.
  • Adjustable carry strap with comfortable shoulder padding
  • Lockable notebook compartment, surrounded by High-Density Foam (HDF) and including EVA Corner Foam Protection as protective padding
  • Spacious main compartment with storage area for documents and padded slip pocket for tablets up to 1.5" (soft nylex material)
  • Smart inner cable management for mobile charging of your devices (e.g. via Power bank)
  • 2-way combo case (Toploader case and backpack)
  • Retractable, padded shoulder straps, adjustable in length (backpack function)
  • Trolley fastening strap

Reviews

Be the first to submit a review

Trustpilot