DICOTA D31642 DICOTA Eco Slim Case SELECT 35.8 cm (14.1) Messenger case Black

DICOTA D31642 DICOTA Eco Slim Case SELECT 35.8 cm (14.1") Messenger case Black

MPN
D31642
Brand
DICOTA
EAN-13
7640158668214
Order Code
71-8372
Country of Origin
France

Discontinued by Manufacturer


Made from high-quality recycled PET, the SELECT collection cares for our planet – ideal for the environmentally conscious consumer, without compromising on quality, functionality or design. The Eco Slim Case SELECT’s main material is made of 6 recycled PET bottles. The light and particularly shock-absorbent EVA frame protection offers top-quality protection for your device. There’s also space for a tablet and accessories with clever storage solutions.

The lockable notebook compartment provides the perfect protection for your 12–14.1” device with surrounding high-density foam (HDF) padding and perforated, lightweight EVA foam corner padding. In addition, the Eco Slim Case SELECT has a padded compartment for a tablet up to 1.5” and a slot for documents on the back of the bag. Two front pockets provide quick access to your accessories, chargers and cables. The rear trolley fastening strap and the intelligent inner cable routing for mobile charging ensure perfect comfort when travelling with extra luggage.
  • Adjustable carry strap with comfortable shoulder padding
  • Lockable notebook compartment, surrounded by High-Density Foam (HDF) and including EVA Corner Foam Protection as protective padding
  • Smart inner cable management for mobile charging of your devices (e.g. via Power bank)
  • Slip pocket for tablets measuring up to 1.5" (soft nylex material)
  • Front compartment with workstation for mobile accessories
  • Additional zip pocket for power supply unit and cable
  • Trolley fastening strap

Trustpilot