DICOTA D31638 DICOTA Eco Multi SELECT 14-15.6 39.6 cm (15.6") Messenger case

MPN
D31638
Brand
DICOTA
EAN-13
7640158668177
Order Code
71-9985
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Eco Multi SELECT 14-15.6

Made from high-quality recycled PET, the SELECT collection cares for our planet – ideal for the environmentally conscious consumer, without compromising on quality, functionality or design. The Eco Multi SELECT’s main material is made of 7 recycled PET bottles. The bag offers perfect protection for your devices and is comfortable and easy to carry. There’s also space for a tablet and accessories in this spacious bag, which offers clever storage solutions. The lockable, clamshell-style main compartment keeps your 14–15.6” notebook protected with surrounding high-density foam (HDF) padding and soft Nylex, a metal-reinforced frame, and reliable fastening thanks to the fastening strap. Your tablet (up to 1.5”) can also be safely stored in the padded slip pocket. The spacious front pocket helps you keep things organised with its functional division into compartments for a smartphone, portable charger, pens and other items. An additional zip compartment on the lower front of the bag provides space for a charger and cable. The comfortably moulded riveted carrying handle, a length-adjustable and padded shoulder strap, and the trolley fastening strap on the back of the bag ensure that it is both flexible to use and comfortable to transport.
- Comfortable carry handles and adjustable shoulder strap with padding
- Lockable notebook compartment with a metal-reinforced frame
- Slip pocket for tablets measuring up to 1.5" (soft nylex material)
- Smart inner cable management for mobile charging of your devices (e.g. via Power bank)
- Surrounding High-Density Foam (HDF) and soft nylex material as protective padding
- Trolley fastening strap

Reviews

Be the first to submit a review

Trustpilot