DICOTA D31637 DICOTA Eco Backpack SELECT 15-17.3

MPN
D31637
Brand
Dicota
EAN-13
7640158668160
Order Code
71-9358
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This sustainable backpack has an integrated rain cover as well as many features and plenty of storage space all at a low weight.
The lockable notebook compartment provides the perfect protection for your 15.6–17.3” device with amble high-density foam (HDF) padding and perforated, lightweight EVA foam corner padding. The elastic fastening strap makes your device even more secure. The roomy main compartment offers plenty of space for papers or anything else you need to carry. Your tablet (up to 1.5”) can also be safely stored in the padded slip pocket. The spacious front pocket helps you keep things organised with its functional division into compartments for a smartphone, portable charger, pens and other items. An additional front pocket provides space for chargers and cables. The rear trolley fastening strap, a hidden zip compartment for IDs and the intelligent inner cable routing ensure perfect comfort when travelling.
  • Comfortable shoulder straps, adjustable in length
  • Ergonomic back cushioning made of breathable material
  • Lockable notebook compartment, surrounded by High-Density Foam (HDF) and including EVA Corner Foam Protection as protective padding
  • Spacious main compartment with padded slip pocket for tablets up to 1.5"" and webbing loop to fix your head phones
  • Smart inner cable management for mobile charging of your devices (e.g. via Power bank)
  • Front compartment with workstation for mobile accessories
  • Additional zip pocket for power supply unit and cable
  • Space-saving side pockets for an umbrella or water bottle

Reviews

Be the first to submit a review

Trustpilot