DICOTA D31636-RPET DICOTA SELECT 39.6 cm (15.6") Backpack Black

MPN
D31636-RPET
Brand
DICOTA
EAN-13
7640158668153
Order Code
71-8563
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Made from high-quality recycled PET, the SELECT collection cares for our planet – ideal for the environmentally conscious consumer, without compromising on quality, functionality or design. The Eco Backpack SELECT’s main material is made of 9 recycled PET bottles. The backpack offers first-class protection for your device with its lightweight and particularly shock-absorbing EVA frame protection. Many practical functions for daily use.

The lockable notebook compartment provides the perfect protection for your 13–15.6” device with surrounding high-density foam (HDF) padding and perforated, lightweight EVA foam corner padding. The elastic fastening strap makes your device even more secure. The roomy main compartment offers plenty of space for papers or anything else you need to carry. Your tablet (up to 1.5”) can also be safely stored in the padded slip pocket. The spacious front pocket helps you keep things organised with its functional division into compartments for a smartphone, portable charger, pens and other items. An additional front pocket provides space for chargers and cables. The rear trolley fastening strap, a hidden zip compartment for IDs and the intelligent inner cable routing ensure perfect comfort when travelling.
  • Comfortable shoulder straps adjustable in length, ergonomic back cushioning made of breathable material and trolley fastening strap
  • Lockable notebook compartment, surrounded by High-Density Foam (HDF) and including EVA Corner Foam Protection as protective padding
  • Spacious main compartment with padded slip pocket for tablets up to 1.5" and webbing loop to fix your head phones
  • Smart inner cable management for mobile charging of your devices (e.g. via Power bank)
  • Hidden zip-pocket for passport, wallet, etc
  • Rain cover

Reviews

Be the first to submit a review

Trustpilot