DICOTA D31468 DICOTA D31468 mobile device charger Laptop, Smartphone, Tablet

MPN
D31468
Brand
DICOTA
EAN-13
7640158666661
Order Code
71-2489
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With the compact Universal Travel Notebook Charger USB-C you will have the right connector with you at any time or place. Notebooks, tablets, smartphones and accessories - over two USB-A ports and one USB-C port you can charge up to three devices simultaneously with one single power supply unit. Three exchangeable travel plugs provide electricity in over 2 countriesegions - with 45 W output.

Always have the appropriate power supply adapter at hand - combine the included USB-C notebook charging cable with one of the seven delivered connection tips and charge different notebook or Ultrabook models of various manufacturers fast and efficient (Acer, ASUS, Dell, Fujitsu, HP, Lenovo, Microsoft Surface, Samsung, Toshiba and more). The USB-C output is furthermore compatible with all devices featuring an USB-C connector such as Apple MacBook 12, Google Chrome Book or Dell XPS. The two USB-A ports can be used simultaneously to recharge other mobile devices (e.g. tablets, smart phones or cameras). The output voltage (5 - 2 V) and the charging current (up to 3 A) adapt themselves automatically to the connected devices. The intelligent control system preserves your battery and at the same time offers reliable protection against over current, over voltage, short circuit and overheating.Elegant design, compact shape and only 136 grams in weight - the perfect companion for fast energy on every journey.*

Reviews

Be the first to submit a review

Trustpilot