DICOTA D31441-RPET DICOTA Multi Roller 39.6 cm (15.6") Sleeve case Black

MPN
D31441-RPET
Brand
Dicota
EAN-13
7640158666401
Order Code
72-7445
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Lived sustainability with a clear conscience - SCALE’s family of products is manufactured from recycled PET and is kind to the environment. Consistent recycling helps to conserve resources. At DICOTA, it’s the foundation of our innovative solutions. The Multi Roller SCALE is the intelligent trolley for environmentally-conscious professionals. Within the main material, 14 PET bottles are given a new life - without compromising on quality, functionality or design. Designed for daily use and equipped with practical functions that make your life easier.

Your 14-15.6" notebook is triple protected: with High-Density Foam (HDF) padding, a fastening strap and a divider for fixing the device in the lockable notebook compartment, and reinforced frame. Even your tablet (up to 1.5") can be safely stored in the padded slip pocket. The generous main compartment offers plenty of storage space for clothing and other luggage. Functional fastening straps as well as an additional slip in pocket for documents establish order in the interior. The spacious front compartment with a practical and easy-access workstation for you mobile accessories allows you to organise your personal items with holders for items such as pens, business cards, IDs and smartphone. The reinforced bottom part, interchangeable quality-wheels, a robust two-stage telescopic handle made of high-class aluminium and a comfortably moulded, riveted carry handle assure long-lasting transportation comfort.
  • Manufactured out of 14 recycled PET bottles
  • Lockable cushioned notebook compartment with High-Density Foam (HDF)
  • Notebook strap and divider
  • Padded slip pocket for tablets up to 1.5"
  • Large main compartment for clothes, documents and other luggage
  • Front pocket with workstation for mobile accessories
  • Reinforced frame and effective edge protection
  • High quality exchangeable wheels and robust telescopic handle
  • Riveted comfortable carry handle

Reviews

Be the first to submit a review

Trustpilot