DICOTA D31302 DICOTA Slim Case Base 11-12.5 31.8 cm (12.5") Messenger case Red

MPN
D31302
Brand
DICOTA
EAN-13
7640158665121
Order Code
71-3863
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Slim Case BASE is a lightweight carrying solution for your personal device. Your notebook is well protected thanks to the cushioned notebook compartment. With the help of a removable strap, the notebook is kept in place inside the bag. You can either carry the bag with the comfortable neoprene handles or use the detachable shoulder strap.

Documents can conveniently be stored in the designated slip pocket at the backside of the bag. The functional front pocket offers enough space to store accessories and other personal belongings you want to have close at hand. This makes Slim Case BASE the perfect bag for those on the go. The case is available in three sizes. Choose out of the four colour versions black, grey, red or blue and individualise your style.
  • Cushioned notebook compartment
  • Front pocket with holders for pens, smartphone and accessories
  • Slip pocket for documents at the back of the case
  • Comfortable padded handle
  • Removable shoulder strap
  • Available in four colours and three different sizes
  • Water-repellent material for comfortable travel in all weathers

Reviews

Be the first to submit a review

Trustpilot