DICOTA D31289 DICOTA Skin BASE 12-12.5 31.8 cm (12.5") Sleeve case Grey

MPN
D31289
Brand
Dicota
EAN-13
7640158664988
Order Code
73-2801
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

For anybody who wants to transport their notebook in a light-weight and flexible fashion.

Skin BASE is made of robust and especially elastic neoprene and perfectly adapts to the form of your notebook like a second skin. The best guaranty against surface scratches and other dents and damages. Another advantage: The zipper is fitted with an extra surface on the inside in order to avoid scratches on the notebook. Available in four sizes and three colour variations.

- Robust, especially elastic neoprene
- Adapts perfectly like a second skin to the notebook
- Guarantees optimal protections from scratches and small damages
- Zipper is equipped with a special surface in the inside to avoid scratches on the notebook
  • Robust, especially elastic neoprene
  • Adapts perfectly like a second skin to the notebook
  • Guarantees optimal protections from scratches and small damages
  • Zipper is equipped with a special surface in the inside to avoid scratches on the notebook
  • Especially light design
  • Available in four sizes and three colour variations
  • Water-repellent material for comfortable travel in all weathers

Reviews

Be the first to submit a review

Trustpilot