DICOTA D31260 DICOTA D31260 stylus pen 14 g Black

MPN
D31260
Brand
Dicota
EAN-13
7640158664643
Order Code
73-2830
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Smartphones, tablets and convertibles are part of our daily lives, both for business and leisure. With the DICOTA Stylus Premium you can operate your touchscreen even more precisely and hence increase your mobile efficiency. Universally compatible with Microsoft Surface, iPad Pro and many other devices.

The slim and lightweight input pen fits nicely in your hand while the grip surface gives optimum hold. Follow your intuition and operate touch applications with familiar movements. Writing, drawing and navigating with highest precision. At the same time you prevent from disturbing fingerprints on your screen. Immediately ready for use – simply turn on the pen and you can operate all applications without further installation. After 3 minutes of inactivity the pen will automatically turn into the energy-saving standby-mode. The built-in battery convinces with 12 hours runtime and may be reloaded after done work within just two hours. The 2.8 mm thin tip made of PET allows smooth, continuous movements resulting in an accurate input. Lasting for 1’ meters, the Active Stylus Premium fulfils highest demands. Thanks to the simple replacement of the tip you can additionally prolong the service life (spare tip is not included in delivery).


  • High-precision operation of touch screens
  • Universally suitable for smartphones, tablets and convertibles
  • Accurate handling thanks to grip surface, handy shape and light weight
  • Prevents from disturbing fingerprints on the screen
  • Immediately ready for use – no installation needed
  • Auto-Standby after 3 minutes
  • 12 hours battery life (fully recharged within 2 hours)
  • Micro USB cable included
  • Replaceable 2.8mm thin tip lasting for 1’ meters (spare tip is not included in delivery)

Reviews

Be the first to submit a review

Trustpilot