Dickies WD834 Redhawk Cargo Shorts Black Waist 32in

Order Code:

95-4685

Brand: Dickies MPN: WD834 EAN-13: 5025540996618

Discontinued


The Dickies Redhawk Black Cargo shorts have been designed to withstand harsh work environments and are ideal for the summer. They have cargo style pockets on each leg with hook and loop fastened flaps, one with mobile phone pocket.

The two rear pockets have flaps and a hook and loop closure, with a stud front closure to waistband. They also have a key fob on the waistband.

Fabric: 65% Polyester 35% Cotton, 260gsm.

Dickies Redhawk Cargo Shorts Black Waist 32in


Type Shorts
Colour Black
Size 32in

Trustpilot