Diamond Hard Floor Wax Natural 2.5 litre

Ronseal Brand: Ronseal

Ronseal Diamond Hard Floor Wax is a unique high performance wax that provides a natural finish and superb protection against scratches, scuffing and household chemicals.

This wax is ideal for use on any type of wooden floor and has the following specifications:
Areas of use: Wooden floors
Coverage: 20m2 covered per litre
Number of coats: 3
Finish: Wax finish
Application: Brush
Drying time: 30 mins
Protection level: Very high

The Ronseal RSLDHFWN25L Diamond Hard Floor Wax comes in the following:
Finish: Natural
Size: 2.5 litre

Description Image Product Buy Pricing (Ex VAT) Colour Type Size
Ronseal 34960 Diamond Hard Floor Wax Natural 2.5 litre
Ronseal 34960 Diamond Hard Floor Wax Natural 2.5 litre
Standard range
Order code: 96-9508
MPN: 34960

Despatched within 2 working days - 5 in stock
1+ £49.92
Price per unit Ex VAT
Wax 2.5L
Ronseal 34961 Diamond Hard Floor Wax Natural Oak 2.5 litre
Ronseal 34961 Diamond Hard Floor Wax Natural Oak 2.5 litre
Standard range
Order code: 96-9509
MPN: 34961

Despatched within 2 working days - 5 in stock
1+ £50.89
Price per unit Ex VAT
Oak Wax 2.5L

Trustpilot