Diamond Hard Floor Varnish Gloss 2.5 litre

Ronseal Brand: Ronseal

Ronseal Diamond Hard Floor Varnish is the ultimate clear protection for valued wooden floors. It enhances and prolongs the natural beauty of wood flooring. Ideal for areas with heavy foot traffic, provides long-lasting protection against every day knocks, scuffs and spills. It only takes 30 minutes to dry and can cover up to 18m² per litre. Plus, it’s low odour so your home won’t smell of varnish for days on end.

Suitable for unvarnished and previously varnished floors.

Specification:

Coverage: 18m² per litre
Drying Time: 30 minutes
Re-coat: 2 hours

This Ronseal Diamond Hard Floor Varnish has the following specification:

Finish: Gloss
Size: 2.5 litre
Coverage: 18m² per litre
Drying Time: 30 Minutes
Re-coat: 2 Hours

Description Image Product Buy Pricing (Ex VAT) Finish Size Type Colour
Ronseal 32582 Diamond Hard Floor Varnish Gloss 2.5 litre
Ronseal 32582 Diamond Hard Floor Varnish Gloss 2.5 litre
Standard range
Order code: 96-9502
MPN: 32582

Despatched within 2 working days - 5 in stock
1+ £45.09
Price per unit Ex VAT
Gloss 2.5L Varnish Clear
Ronseal 32583 Diamond Hard Floor Varnish Satin 2.5 litre
Ronseal 32583 Diamond Hard Floor Varnish Satin 2.5 litre
Standard range
Order code: 96-9503
MPN: 32583

Despatched within 2 working days - 5 in stock
1+ £52.00
Price per unit Ex VAT
Satin 2.5L Varnish Clear
Ronseal 33607 Diamond Hard Floor Varnish Gloss 5 litre
Ronseal 33607 Diamond Hard Floor Varnish Gloss 5 litre
Standard range
Order code: 96-9504
MPN: 33607

Despatched within 2 working days - 20 in stock
1+ £71.48
Price per unit Ex VAT
Gloss Varnish Clear
Ronseal 33608 Diamond Hard Floor Varnish Satin 5 litre
Ronseal 33608 Diamond Hard Floor Varnish Satin 5 litre
Standard range
Order code: 96-9505
MPN: 33608

Despatched within 2 working days - 50 in stock
1+ £83.98
Price per unit Ex VAT
Satin Varnish Clear
Ronseal 37539 Diamond Hard Floor Varnish Matt 2.5 litre
Ronseal 37539 Diamond Hard Floor Varnish Matt 2.5 litre
Standard range
Order code: 96-9506
MPN: 37539

Despatched within 2 working days - 50 in stock
1+ £60.32
Price per unit Ex VAT
N/A 2.5L Varnish Clear
Ronseal 37540 Diamond Hard Floor Varnish Matt 5 litre
Ronseal 37540 Diamond Hard Floor Varnish Matt 5 litre
Standard range
Order code: 96-9507
MPN: 37540

Despatched within 2 working days - 20 in stock
1+ £83.98
Price per unit Ex VAT
N/A Varnish Clear

Trustpilot