Christmas Opening Hours and Delivery Dates here

Dialight Lumidrives MDU-9-35-70 Microdriver 9 LED Driver 700mA

Order Code:

55-1981

Brand: Dialight Lumidrives MPN: MDU-9-35-70

Discontinued


This microdriver has been designed to drive high power LEDs from either a 115V or 230V AC mains supply. The unit is enclosed in a miniature case incorporating cable grips and terminal covers meaning that it can be mounted in ceiling voids or other external locations as well as close to the components it is driving.

It is capable of driving a combination of LEDs up to 9W and is therefore ideal for a wide range of applications including: architectural and accent lighting, marker and orientation lights, signalling, signage, fibre optic systems and point of sale equipment.
  • Capable of either 350 or 700mA output
  • Highly stable constant current output
  • Designed for maximum reliability and long service life
  • Energy efficient switch mode power electronics
  • Open and short circuit protection
  • Overvoltage protection
  • Fully isolated output
  • Long life (>50,000 hours)
  • Rugged design
  • Self-resetting thermal shutdown protects driver and connected LEDs
  • Screw terminals
  • 3mm Fixing hole
  • Meets CE and ENEC lighting approbration requirements

Questions

*Question functionality currently disabled
Monday, April 23, 2012 | Question by: Rapid Customer | Product code: 55-1981
Q. What is the IP rating of the case? Is the cord grip rated to provide protection against pulling in normal domestic use if the module was incorporated into a table lamp?
A. I'm afraid there is no IP rating provided for this product. Unless the cable access cover also acts as a clamp(only minor at best), there is no strain relief or protection from pulling provided.

Trustpilot