Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Di-Log TL500 Multimeter Lead Set

Order Code:  

90-6428

  Copy to clipboard
Brand: Di-log  Copy to clipboard MPN: TL500  Copy to clipboard
 Report an error

Discontinued

The Di-Log TL500 Multimeter Lead Set comprises of precision electronic test leads that have been designed specifically for working with small components and in dense circuit boards. The test leads are small, light and feature right angle shrouded banana plugs. The set includes 1x red lead and 1x black lead.


  • Highly flexible PVC lead
  • Standard 4mm connectors
  • Lead length 1m
  • Manufacturers part no. Di-Log TL500
Type Test lead set
Current Rating N/A
Voltage Rating N/A
Contact Material N/A
Colour Black / red
Insulation Material PVC
Length 1000mm

Reviews


Be the first to submit a review