DHS780N FlexVolt XR Mitre Saw 305mm 54V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DHS780XR FlexVolt Mitre Saw has a brushless motor and hybrid drive with a compact design. It has been designed for large-volume use and even has a dust-proof trombone cut-out for the machining of larger work pieces. The high-quality bearing guide rollers ensure a comfortable and precise cutting guide with an expanded cutting capacity of up to 330 x 58mm.

The XPS cut-line display provides even more precision, with bright LED's that project the saw blade's shadow onto the work area from above, allowing the workpiece to be aligned exactly and the cutting area perfectly illuminated.

Powered by either 2 x 54V FlexVolt batteries or via the AC/DC mains adaptor (DCB500 adaptors sold separately).

Specification

No Load Speed: 1,900-3,800/min.
Blade: 305 x 30mm Bore
Capacity (mm): 90°/90°: 303x110, 90°/45°: 345x76, 45°/90°: 345x44, 45°/45°: 212x 76
Max Depth of Cut: 110 x 305mm
Mitre Cut (Right/Left): 60°/50°
Bevel Capacity: 49°/49°
Weight: 25.5kg

The DEWALT DHS780N FlexVolt XR Mitre Saw comes as a bare unit, NO battery or charger.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DHS780N FlexVolt XR Mitre Saw 305mm 54V Bare Unit
DEWALT DHS780N FlexVolt XR Mitre Saw 305mm 54V Bare Unit
Extended range
Order code: 95-3982
MPN: DHS780N-XJ

Out of stockPlease contact us for lead time
1+ £1241.94
Price per unit Ex VAT
Saw
DEWALT DHS780T2 FlexVolt XR Mitre Saw 305mm 54V 2 x 2.0Ah Li-ion
DEWALT DHS780T2 FlexVolt XR Mitre Saw 305mm 54V 2 x 2.0Ah Li-ion
Extended range
Order code: 95-3983
MPN: DHS780T2-GB

Out of stockPlease contact us for lead time
1+ £1578.62
Price per unit Ex VAT
Saw

Trustpilot