DFRobot KIT0133 Gravity: Arduino Zero to Hero Kit

MPN
KIT0133
Brand
DFRobot
EAN-13
6959420912834
Order Code
75-0126
Country of Origin
China

Discontinued


The DFRobot KIT0133 Gravity: Arduino Zero to Hero Kit comes complete with an online course created by a well-known Australian Robotics Engineer and Teacher: Sanjin Dedić.

The online course is perfect for ambitious beginners and intermediate Arduino users trying to take their circuitry and programming to the next level.


  • Specification:
  • Microcontroller: DFRduino UNO R3
  • Power supply: 5V USB power
  • Dimensions: 220 x 165 x 65mm
  • Weight: 300g
  • Kit includes:
  • DFRduino UNO R3 x1
  • USB cable type A to type B x1
  • Jumper cables male to male x30, female to male x10
  • Resistors: 220R x20, 4.7K x20, 10K x20, 1K x20
  • 5mm LED x10
  • IR receiver diode x1
  • Mini push-button x4
  • Ambient light sensors: PT5I850AC x1, GL5528 x1
  • 2N3904 transistor x1
  • Tilt switch sensor x1
  • 8-segment LED x1
  • LM35 temperature sensor x1
  • Buzzer x1
  • 10K potentiometer x3
  • Mini controller (with CR2025 battery) x1
  • 400 tie-point interlocking solderless breadboard x1, Acrylic breadboard holder for Arduino x1
  • Gravity IO expansion shield for Arduino V7.1 x1
  • Gravity: analog sound sensor for Arduino x1
  • Gravity: digital speaker module x1
  • Gravity: digital PIR (motion) sensor for Arduino x1
  • 6 DOF sensor - MPU6050 x1
  • MicroSD card module for Arduino x1
Type Arduino starter kit
Battery weight 2.4g
Power Supply 5V USB power

Trustpilot