DFRobot DFR0351 Romeo BLE Mini Arduino Robot Control Board with Bluetooth 4.0

MPN
DFR0351
Brand
DFRobot
EAN-13
6959420909643
Order Code
75-0168
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Arduino robot Bluetooth Robot control board
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.90 £19.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 7 months

The Romeo BLE mini is a simplified version of the Romeo board. It inherits all the functions of the Romeo BLE. Moreover, it's smaller.

It has 8 digital pins, 4 analogue pins and integrates Bluetooth 4.0 wireless communication function. It can easily drive a mobile platform using two 1.2A H-bridged motor drivers to meet the needs of small scale robots. The Romeo BLE mini will prove to be a very good assistant to Makers. You can also check out the Bluetooth micro-controller selection guide to get more information.

Version update: V2.0 has an upgraded motor driver IC. It replaces the HR8833 with a TB6612 motor driver chip. The TB6612 has the same control logic as the L298 motor driver and the code is compatible with the Romeo robot control board. It also has 2 interrupt pins now, so you can connect encoders to make a PID motor control.


  • Features:
  • Supports Gravity 3-pin interface, colour-coded, compatible with servos and Gravity sensors & modules
  • Supports external power supply automatic switch, can simultaneously use USB and external power supply
  • Supports wireless download program / wireless communication function
  • Supports mobile phone APP control
  • Two-way H-bridged Motor Driver
  • Support servo external power input
  • Supports AT commands to configure BLE
  • Supports serial transmission
  • Supports master and slave switch
  • Specification:
  • BLE chip: TI CC2540
  • Transmission distance: 30m (open area)
  • Microprocessor: ATmega328P
  • Board selection: Arduino UNO
  • Flash: 32 KB (ATmega328P) of which 0.5KB used by boot-loader
  • SRAM2: KB (ATmega328P)
  • EEPROM: 1KB (ATmega328P)
  • Clock frequency: 16MHz
  • Digital I/O pins: 8
  • PWM digital I/O pins: 4 (D3, D9, D10, D11)
  • Analog input pins: 4
  • Output current: 1.2A single-channel continuous drive current
  • Start / peak current: 2A (continuous pulse) / 3.2A (single pulse)
  • Motor drive pins: D4, D5, D6, D7
  • microUSB connector 2x 2A H-bridge motor driver
  • Size: 45 x 38.5mm
Type Robot control board
Clock Frequency 16mhz
Compatible With Arduino
Size 45 x 38.5mm
Transmission distance 30m (open area)

Reviews

Be the first to submit a review

Trustpilot