DFRobot DFR0125 DFRduino Ethernet Shield V2.1 (Support Mega and Micro SD)

MPN
DFR0125
Brand
DFRobot
EAN-13
6959420900558
Order Code
75-0187
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Ethernet interface Microcontroller
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 2 in stockAvailable until stock exhausted

This version, V2.1, of the DFRobot DFRduino Ethernet Shield is not only compatible with Mega 1280 and 2560, but also provides a Micro SD card slot for reading/writing. DFRduino Ethernet Shield V2.1 is fully compatible with Arduino Ethernet Shield - with the official ethernet library, you can do exactly the same thing as the original one, but at a more affordable price.

This Ethernet Shield provides an Arduino controller board with internet access. It is based on the Wiznet W5100 ethernet chip. The Wiznet W5100 provides a network (IP) stack capable of both TCP and UDP. It supports up to four simultaneous socket connections. You can use the Ethernet library to write sketches which connect to the internet using the shield. You can connect the Ethernet Shield to an Arduino board using long wire-wrap headers which extend through the shield. This keeps the pin layout intact and allows another shield to be stacked on top.

Arduino uses digital pins 10, 11, 12, and 13 (SPI) to communicate with the W5100 on the ethernet shield. These pins cannot be used for general I/O. The shield provides a standard RJ45 ethernet jack. The reset button on the shield resets both the W5100 and the Arduino board.


    The shield contains a number of informational LEDs:
  • PWR: indicates that the board and shield are powered
  • LINK: indicates the presence of a network link and flashes when the shield transmits or receives data
  • FULLD: indicates that the network connection is full duplex
  • 100M: indicates the presence of a 100 Mb/s network connection (as opposed to 10 Mb/s)
  • RX: flashes when the shield receives data
  • TX: flashes when the shield sends data
  • COLL: flashes when network collisions are detected
  • Compatibility:
  • Arduino Mega 1280/2560
  • Arduino UNO
  • Arduino Dumlinove
Type Ethernet interface

Reviews

Be the first to submit a review

Trustpilot