DEWALT SOUTHAMPTON M Southampton Waterproof Work Jacket - M (42in)

MPN
SOUTHAMPTON M
Brand
DEWALT
EAN-13
5055160081678
Order Code
68-6063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £45.45 £40.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT Southampton Waterproof Work Jacket is your go-to for keeping dry and comfortable on the job site. Built tough with a rip-stop coated outer shell, it's waterproof, breathable and light enough to keep you moving freely. It features a back vent and membrane lining for airflow, keeping you cool. It also includes a foldaway hood for extra coverage when you need it. Adjustable cuffs and hem ensure the perfect fit.

Specifications:

Material Composition: 100% Polyester with Rip Stop.
Material Weight: 150 GMS.
Waterproof Rating: 8000MM.


Type Outerwear

Reviews

Be the first to submit a review

Trustpilot