DEWALT Newark S3 Waterproof Safety Hiker Brown Boots UK 11 EUR 45

MPN
NEWARK BROWN 11
Brand
DEWALT
EAN-13
5055160040170
Order Code
95-4330
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size UK:

    7 8 9 10 11
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £80.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The DEWALT Newark Waterproof Safety Hiker Boots have a full grain leather upper with a Samsung waterproof and breathable membrane and a PU comfort insole. The TPU sole is resistant to petrol, chemical’s, oil and temperatures up to 120°C. It also features an anti-Scuff toe guard. The sole is anti-static for increased user protection.

The boots have a lightweight and flexible design with shock absorption and a steel toecap that offers protection of up to 200 Joules. There is also a steel midsole for underfoot protection.

Available in Black or Brown.

EN Test: CE EN ISO 20345-2011.
Safety Rating: S3 WR.
Slip Rating: SRA.

The DEWALT Newark S3 Waterproof Safety Hiker Boots have the following specification:

Colour: Brown.
Size: UK 11 EUR 45.


Type Safety Boots
Colour Black
Size UK 11

Reviews

Be the first to submit a review

Trustpilot