DEWALT Krypton Safety Trainer UK 10 Euro 44

MPN
KRYPTON 10
Brand
DEWALT
EAN-13
5055160033363
Order Code
84-4202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £79.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These krypton safety trainers from DeWalt are general work sports-style trainers with a steel toecap and non-metallic midsole. Manufactured for durability and toughness in the workplace, the trainers are an ideal source of safety footwear designed with a phylon/rubber outsole.


  • Protective footwear
  • Safety rating: S1P
  • Slip rating: SRA
  • Colour: black and yellow
  • Product weight: 1.401kg
  • Size: UK 10/Euro 44
  • Manufacturer's part KRYPTON 10
Type Safety Trainers
Colour Black
Size UK 10
Product Weight 1.401kg
Size EU 44

Reviews

Be the first to submit a review

Trustpilot