DEWALT DXPGB2WD21 Powered Air Purifying Welding Respirator

MPN
DXPGB2WD21
Brand
DEWALT
EAN-13
5056281401369
Order Code
97-8728
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1450.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT Welding Powered Air Purifying Respirator with Bump Cap and integrated Auto Darkening Filter (ADF) Lens revolutionises the welding safety landscape by offering welders an all-in-one solution for respiratory, eye, face and hearing protection.

Engineered with innovative features and cutting-edge technology, this PAPR system ensures comprehensive protection without the need for multiple pieces of personal protective equipment or face fit testing. P3 filtration technology ensures superior protection against a wide range of airborne hazards commonly found in welding settings.

Experience unmatched safety and efficiency with the DEWALT Welding PAPR. It’s the ultimate choice for welders who demand top-notch performance from their protective gear. Suitable for use in a range of welding applications, including: MIG, MAG, TIG, MMA, SMAW, Carbon Arc and Plasma Arc.

Supplied in a TOUGHSYSTEM® toolbox for easy transportation.

Comes with: 1 x P3 HEPA Filter, 1 x Pair Of Hearing Defenders 30SNR, 1 x Battery Connector With Belt Clip and Power Cord, 1 x DEWALT DCB183-XJ 18V 2.0AH LI-ION XR battery, 1 x DEWALT DCB115-GB LI-ION XR Multi-Voltage Battery Charger, 1 x Set of Cleaning Plugs, 1 x User Instructions and 1 x Daily Visual Quick Guide.

Specifications:
Respirator Head Size: 53-63cm.
Filter Type: P3 R Particulate.
Filter Efficiency: 99.98% @0.3 Micron.
Approvals and Certification: Respiratory Protection: EN 12941:1998+A2:2008; Head Protection: EN 397:2012+A1:2012; Eye/Face Protection: EN 379:2003+A1:2009, CE 2797, UKCA 0086.


Reviews

Be the first to submit a review

Trustpilot