Christmas Opening Hours and Delivery Dates here

DeWalt DW729KN 350mm Radial 3 Phase Arm Saw 4000 Watt 440 Volt

Order Code:

84-4031

Brand: DEWALT MPN: DW729KN-XS EAN-13: 5035048290804
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This 440V radial 3-phase arm saw from DeWalt is a heavy-duty free standing radial arm saw, featuring a solid cast iron arm machined to provide arm tracks with no inserts. It is pre-assembled requiring minimal setup, and delivered in a wooden crate. The controls are simple yet positive, and adjustment scales enable the width, depth and angle to be cut and set with accuracy.


  • Voltage: 440V
  • Input power: 4,000W
  • No load speed: 3,000/min
  • Blade Ø: 350mm x 30mm
  • Max. cutting speed: 53m/sec
  • Max. ripping width: 920mm
  • Max. crosscut sapacity at 90° : 525mm
  • Max. depth-of-cut at 90° : 110mm 45º: 75mm
  • Weight: 149kg
  • Manufacturer's part DW729KN-XS
Voltage 440V
Power 4000W
Bore 30mm
Diameter 350mm

Trustpilot