DeWalt DW085K-XJ Self Levelling Laser Point 5 Beam

DeWalt DW085K-XJ Self Levelling Laser Point 5 Beam

MPN
DW085K-XJ
Brand
DEWALT
EAN-13
5035048394717
Order Code
84-3995

Discontinued


This 5 beam self-levelling laser point from DeWalt is accurate to ±0.2mm/m, and self-levelling up to 4° surface angle with the pointer able to be rotated 180°. It has a one button operation for fast and easy operation of the laser.

The pendulum locks when in 'off' position and the focused laser beam keeps the laser dot small, even over long distances for improved accuracy and visibility. Location magnets allow the pointer to be used on metal track or with wall bracket. The industrial design allows pointer to be placed over track. It also has a ¼in standard tripod connection.

Ideal for the following applications: metal track installation, curtain wall installation, floor to ceiling transfer, general levelling up to 25m distance, positioning overhead anchors, positioning plumb drilling locations for vertical pipe and positioning overhead lighting.


  • Laser type: laser 2, <1mW
  • Levelling accuracy: ±0.2 mm/m
  • Self-levelling range: ± 4º
  • Number of beams: 5
  • Direction of beams: up/down/level.
  • Indoor visibility range: 30m
  • Power source: 6V - 4x AA alkaline batteries
  • Tripod connection: 1/4in (6.35mm)
  • Weight (incl. battery) 0.55kg
  • Manufacturer's part DW085K-XJ
Type Self-levelling laser
Range 30m

Trustpilot