Buy DeWalt Self-Levelling Line Laser DW084K - a self-levelling 4-beam laser accurate to ±0.2 mm/m.
Incorporating the following features: self-levelling four-beam laser, 100ft indoor visibility range, II laser class, 4° self-levelling range, 1/4in tripod connection, kit box includes, levelling accuracy +/-0.2mm/m, self-levelling up to 4° surface angle, finds plumb in seconds - no vials or knobs to adjust, one button operation is fast and easy to use focused laser beam keeps dots small even over long distances for improved accuracy and visibility, overmolded housing helps maintain calibration under jobsite conditions, locating magnets hold laser to metal track for easy positioning, supplied complete with 4x a alkaline batteries and heavy-duty carrying case.
- Self-levelling up to 4° surface angle, finds plumb in seconds - no vials or knobs to adjust
- One button operation is fast and easy to use
- Focused laser beam keeps dots small even over long distances for improved accuracy and visibility
- Overmolded housing helps maintain calibration under jobsite conditions
- Locating magnets hold laser to metal track for easy positioning
- Supplied complete with 4x AA alkaline batteries and heavy-duty carrying case
- DeWalt model DW084K
| Type |
Self-Levelling Four-Beam Laser |