DeWalt DTM 1/4 Mesh Sanding Sheets 80/120/240 Grit - Packs of 5

DEWALT Brand: DEWALT

These packs of mesh sanding sheets from DeWalt last at least 4 times longer than traditional DeWalt sandpaper sheets. Fibres are drawn away from the surface of the sanding sheet into the small holes instead of sitting between the material and abrasive, optimising the sanding effect. These sanding sheets enable dust to be drawn through the mesh across a wider area rather than being limited to distinct holes in traditional sanding sheets.

The sheets are also much easier to select as there is no requirement to match a specific dust extraction hole pattern, while the hook and loop fastening for quick and easy attachment can be easily cleaned to help prolong their life.

  • Size: 115 x 115mm
  • Pack quantity: 5
  • Grit: 80/120/240
Description Image Product Buy Pricing (Ex VAT) Grit Size Type Number In Pack Size
DEWALT DTM3022-QZ 1/4 Mesh Sanding Sheets 80 Grit (Pack Of 5)
DEWALT DTM3022-QZ 1/4 Mesh Sanding Sheets 80 Grit (Pack Of 5)
Standard range
Order code: 84-3969
MPN: DTM3022-QZ

Despatched within 4 working days - 15 in stock
1+ £8.02
Price per unit Ex VAT
80 Sanding Sheets 5 115 x 115mm
DEWALT DTM3023-QZ 1/4 Mesh Sanding Sheets 120 Grit (Pack Of 5)
DEWALT DTM3023-QZ 1/4 Mesh Sanding Sheets 120 Grit (Pack Of 5)
Standard range
Order code: 84-3970
MPN: DTM3023-QZ

Despatched within 4 working days - 15 in stock
1+ £8.02
Price per unit Ex VAT
120 Sanding Sheets 5 115 x 115mm
DEWALT DTM3025-QZ 1/4 Mesh Sanding Sheets 240 Grit (Pack Of 5)
DEWALT DTM3025-QZ 1/4 Mesh Sanding Sheets 240 Grit (Pack Of 5)
Standard range
Order code: 84-3971
MPN: DTM3025-QZ

Despatched within 4 working days - 5 in stock
1+ £8.02
Price per unit Ex VAT
240 Sanding Sheets 5 115 x 115mm

Trustpilot