DEWALT DT7609-QZ No 8 Pilot Drill Bits (3)

MPN
DT7609-QZ
Brand
DEWALT
EAN-13
5035048031780
Order Code
84-3801
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This pack of pilot drill bits from DeWalt are suitable on hard and soft wood, composite board and MDF. Can be used with the 4 cutter countersinks; the split point tip starts drilling on contact, and the flat part on the shank prevents the drill bit slipping in the countersink.


  • Size: No.8
  • Quantity: 3
  • Weight 18g
  • Manufacturer's part DT7609-QZ
Type Pilot drill
Diameter 8mm
Material Suitability Wood
Size No.8

Reviews

Be the first to submit a review

Trustpilot