DEWALT DT7608-QZ No 6 Pilot Drill Bits (3)

Order Code:

84-3800

Brand: DEWALT MPN: DT7608-QZ EAN-13: 5035048031773
  • Country of Origin: China
  • View All

Discontinued


This pack of pilot drill bits from DeWalt are suitable on hard and soft wood, composite board and MDF. Can be used with the 4 cutter countersinks; the split point tip starts drilling on contact, and the flat part on the shank prevents the drill bit slipping in the countersink.


  • Size: No.6
  • Quantity: 3
  • Weight 16g
  • Manufacturer's part DT7608-QZ
Type Pilot drill
Diameter 6mm
Material Suitability Wood
Size No.6

Trustpilot