DEWALT DT6934-QZ 28mm Steel Asphalt Cutter 30kg 115mm x 430mm

MPN
DT6934-QZ
Brand
DEWALT
EAN-13
5035048070550
Order Code
84-3734
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £86.82 £77.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 28mm steel asphalt cutter from DeWalt has been manufactured with a fully hardened steel body delivering increased life and durability, plus micro-processor controlled heat treatment for a consistently tough, long life.


  • Dimensions: 115mm x 430mm
  • Weight 3.498kg
  • Manufacturer's part DT6934-QZ
Type Steel
Diameter 115mm
Number of Bits 1
Smallest Diameter 115mm
Weight 3.498kg

Reviews

Be the first to submit a review

Trustpilot