DEWALT DT5550-QZ Extreme 2 Metal Drill Bit 6.5 x 101mm (Pack Of 10)

MPN
DT5550-QZ
Brand
DEWALT
EAN-13
5035048052204
Order Code
84-3659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £24.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These 6.5 x 101mm drill bits from DeWalt have been manufactured to a very high standard courtesy of the innovative tapered web which greatly reduces breakage, while the gold ferrous oxide coating prevents overheating for longer bit life.

Whether you are a profressional tradesman or DIY enthusiast, the drill bits are ideal for portable drilling of steel, alloyed and non-alloyed up to 900N/mm², and for drilling a sheet or thin materials (suitable for use in wood and plastics). The metal tip starts drilling on contact for clean, accurate holes, while the bit itself has a no-slip shank with 3 flats, eliminating slipping in the chuck (diameters 5mm and above only).


  • Supplied in a pack of 10
  • Faster drilling - up to 4 times faster than standard HSS-R drill bits
  • Increased durability - up to 50% stronger than standard HSS-R drill bits
  • Cleaner, accurate, burr-free holes due to recessed cutting wings
  • Permanent size markings located above shank for increased visibility
  • Weight: 0.207kg
  • Tip Ø: 6.5mm
  • Length: 101mm
  • Manufacturer's part DT5550-QZ
Type Drill bit
Diameter 6.5mm
Cutting Length 58mm
Overall Length 101mm
Weight 0.207kg

Reviews

Be the first to submit a review

Trustpilot