DEWALT DT4509-QZ Brad Point Drill Bit 9mm x 130mm

Image Representative of Range

DEWALT DT4509-QZ Brad Point Drill Bit 9mm x 130mm

MPN
DT4509-QZ
Brand
DEWALT
EAN-13
5011402385614
Order Code
84-3572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This 9 x 130mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the quality chrome vanadium alloyed steel, while the centre location point and outer cutting spurs produce clean accurate holes. Ideal for either the professional tradesman or DIY enthusiast drilling hardboard, plywood, chipboard and all natural hard and softwood.

  • Suitable for dowelling applications or wood screw clearance holes
  • Weight: 47g
  • Ø: 9mm
  • Length: 130mm
  • Manufacturer's part DT4509-QZ
Type Brad point
Diameter 9mm
Overall Length 130mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot