DEWALT DT2445 Reciprocating Saw Blade Set 12 Piece

MPN
DT2445-QZ
Brand
DEWALT
EAN-13
5035048093849
Order Code
95-4009
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £29.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DT2445 Reciprocating Saw Blade Set contains a selection of the most popular blade sizes. Ideal for a wide variety of applications, including: cuts in ferrous and non-ferrous metal, sheet metal, pipes, wood, wood with nails, aluminium, fibreglass and tough plastics.

The blades have a bi-metal construction, they combine HCS and HSS for increased flexibility and durability. Their universal shank fits all major brands. Supplied in a durable 'flip top' plastic case, contains the following:

1 x DT2345 General Purpose Blade 152mm
3 x DT2349 Fast Cut Wood with Nails & Plastics Blades 228mm
2 x DT2359 Fast Cut Wood with Nails & Plastics Blades 152mm
3 x DT2353 Fast Cut Metal & Sheet Metal Blades 203mm
3 x DT2361 Fast Cut Metal & Sheet Metal Blades 152mm


Type Blade

Reviews

Be the first to submit a review

Trustpilot