DEWALT DT1950-QZ Cordless Construction Trim Saw Blade 165 x 20mm x 36T

MPN
DT1950-QZ
Brand
DEWALT
EAN-13
5035048095676
Order Code
97-8405
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This DEWALT Cordless Construction Trim Saw Blade has been designed for general purpose cutting in wood.

Specification:

Blade Diameter: 165mm
Blade Bore: 20mm
Tooth Count: 36
Tooth Config: FTG
Kerf: 1.49mm
Plate Thickness: 1.0mm
Hook Angle: +3°


Reviews

Be the first to submit a review

Trustpilot