DEWALT DCW620NT-XJ Router cordless without battery and charger robust design

MPN
DCW620NT-XJ
Brand
DEWALT
EAN-13
5035048810330
Order Code
16-1390
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £436.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

DEWALT DCW620NT-XJ, also recognised as 3340472 - DEWALT DCW620NT-XJ, is a robust cordless router designed without an included battery and charger, allowing compatibility with existing DEWALT 18V battery systems for enhanced flexibility and convenience on-site. This product features an efficient brushless motor which provides optimal runtime and improved durability, making it particularly suitable for precision woodworking applications, such as cabinetry and joinery. Its robust design ensures longevity and reliability, even in demanding environments, and its compatibility with various router bits makes it highly versatile for detailed and intricate tasks. By leveraging its compact form factor and advanced electronic speed control, the DCW620NT-XJ aids engineers and craftsmen in achieving superior accuracy across a range of materials.
Type Router
Battery Voltage 18V
Cutter head diameter 63mm
Idle speed 11000 - 23000U/min
Lifting Height 70mm
Product Type Router

Reviews

Be the first to submit a review

Trustpilot