DeWalt DCR002-XJ Radio Bluetooth Adaptor

Order Code:

84-3210

Brand: DEWALT MPN: DCR002-XJ EAN-13: 5035048548813
  • Country of Origin: China
  • View All

Discontinued


This radio Bluetooth adaptor from DeWalt transforms any device with a 3.5mm audio jack into a Bluetooth® compatible device. This allows users to play music via any DeWalt radio through their Smartphone or Bluetooth® enabled audio player. It docks into a clip which can be mounted on audio player and fits into the tech box device storage on all DeWalt radios.


  • Colour: black and yellow
  • Weight: 0.178kg
  • Manufacturer's part DCR002-XJ

Supplied with USB to micro USB charging cable, mounting clip and adhesive strips for mounting clip.
Type Bluetooth adaptor
Weight 0.178kg

Trustpilot