DEWALT DCN680N Brushless XR 18 Gauge Brad Nailer 18V Bare Unit

MPN
DCN680N-XJ
Brand
DEWALT
EAN-13
5035048665237
Order Code
95-3905
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £316.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCN680 Brushless XR 18 Gauge Brad Nailer has a compact, lightweight and ergonomic design that makes the tool easy and comfortable to use but durable enough for the work site environment. Mechanical rather than gas operation offers low running costs and consistent performance, even at low temperatures.

Fitted with a brushless motor that offers increased runtime and durability. Trigger and contact trip lock-off prevent accidental discharge of fastener. With tool free stall/jam clearance to minimise down time. The depth of drive can be easily adjusted using the thumb wheel depth adjuster.

Two modes of operation: Sequential mode allows for precision placement, Bump operating mode provides the user with production speed of up to 4 nails per second.

DCN680D2: 2 x 18 Volt 2.0Ah Li-Ion Batteries.
DCN680N: Bare Unit, No Battery or Charger.

Specification

Magazine Capacity: 110.
Fires: Nails: Length: 15-54mm. Diameter: 1.25mm.
Nailer Operating Mode: Bump & Sequential.
Magazine Angle: 0°.
Weight: 2.4kg.

The DEWALT DCN680N Brushless XR 18 Gauge Brad Nailer is supplied as a Bare Unit, NO battery or charger.


Type Nailgun

Reviews

Be the first to submit a review

Trustpilot