DEWALT DCMW564P2 XR Brushless Lawnmower 18V 2 x 5.0Ah Li-ion

MPN
DCMW564P2-GB
Brand
DEWALT
EAN-13
5035048690123
Order Code
95-3897
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £743.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The DEWALT DCMW564 Cordless XR Lawnmower has a brushless motor for less maintenance, more power and lower noise levels. The 51cm metal deck provides additional durability and a 48cm cutting capacity to cover a wide area. The handle is ergonomic in design and ensures easy and comfortable steering. Also fitted with a bottom roller allowing easy and free-flowing movement across the ground. There is a power actuation button for easy 'turn on/off' function and a secondary safety switch for added safety. Fitted with a 55L heavy-duty mesh fabric grass collection bag.

DCMW564P2: 2 x 18V 5.0Ah Li-ion Batteries
DCMW564RN: Bare Unit, No Battery or Charger

Specification:

Cutting Width: 48cm
Cutting Height Adjustment: 5 Stages: 25, 38, 57, 74, 86mm
Grass Box Capacity: 55 litre

The DEWALT DCMW564P2 XR Brushless Lawnmower is supplied with:

2 x 18V 5.0Ah Li-ion Batteries
1 x DCB115 Charger


Type Lawn Mower
Cutting Width 48cm
Powered Battery
Grassbox Capacity 55L

Reviews

Be the first to submit a review

Trustpilot