DEWALT DCMST561P1-QW Cordless Grass Trimmer Rechargeable Battery 5Ah

Order Code:

16-1389

Brand: DEWALT MPN: DCMST561P1-QW EAN-13: 5035048729267
Qty Unit Price (Ex VAT)
1+ £312.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 08/05/2026

DEWALT DCMST561P1-QW, identified alternately as 3466186 - DEWALT DCMST561P1-QW, is a cordless grass trimmer powered by a robust 5Ah rechargeable battery. This model provides enhanced efficiency and flexibility for trimming applications, featuring a high-performance brushless motor that delivers optimal power and extends the tool's operational life. The compact and lightweight design allows for improved manoeuvrability and ease of use, particularly in areas with limited access. Engineers in the landscaping sector may utilise this trimmer for precise cutting and edging tasks in various environmental conditions, making it suitable for both residential and light commercial applications.
Type Grass Trimmer
Battery Voltage 18V
Capacity (mAh, Ah) 5Ah
Cutting Method Filament
No. of power packs included 1
Power Type Rechargeable battery
Technology Lithium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot