DEWALT DCMPP569N-XJ DCMPP569N XR Pole Pruner 18V Bare Unit

MPN
DCMPP569N-XJ
Brand
DEWALT
EAN-13
5035048838556
Order Code
68-4498
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Hedge Trimmers Wet & Dry Vacuum Accessories
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £234.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The DeWALT DCMPP569 XR Pole Pruner has a 5-position articulating head making it easier to cut branches, allowing greater control and precision in hard-to-reach areas. Coated, non-stick blades prevent sap and debris from sticking, saving time cleaning and maximises productivity. The cutting blade is replaceable/removable. Allowing you to maintain sharpness and performance, ensuring long-lasting durability.

It's segmented pole system extends up to 3 metres, enabling you to reach high branches. It can also be broken down into a more compact size for easy transportation and storage. The ergonomic grip ensures a comfortable and secure hold, minimizing fatigue. It also features a metal branch hook for removing stuck branches, so work areas can be cleared quickly and safely without straining or damaging the tool.

Specifications:

Cut Capacity: 38mm
Weight: 3.3kg without battery pack


Type Hedge Trimmers

Reviews

Be the first to submit a review

Trustpilot