DEWALT DCMHT564N-XJ Cordless hedge trimmer 550 mm w/o battery or charger

Order Code:

16-1387

Brand: DEWALT MPN: DCMHT564N-XJ
Qty Unit Price (Ex VAT)
1+ £213.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 08/05/2026

DEWALT DCMHT564N-XJ, also known by its alternate description 3401901, is in the segment of cordless hedge trimmers. Designed without an accompanying battery or charger, it features a 550 mm cutting length, providing precision and efficiency in trimming tasks. The hedge trimmer is powered by DEWALT's reliable 18V Li-ion battery system, allowing seamless integration with existing equipment that operates on the same platform. Engineered with professionals in mind, this tool is particularly suited for maintaining hedgerows and other landscaping applications. Its robust build and cordless convenience make it a versatile choice for field operations where portability and ease of manoeuvre are critical.
Type Hedge Trimmer
Blade Length 550mm
Cut width 25mm
Power Type Rechargeable battery
Weight 3.2kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot