DEWALT DCMCS565N-XJ DCMCS565N XR Brushless Chainsaw 18V Bare Unit

MPN
DCMCS565N-XJ
Brand
DEWALT
EAN-13
5035048838501
Order Code
68-4492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £198.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCMCS565 XR Brushless Chainsaw is fitted with a brushless motor for improved power and run time. The variable speed trigger means you no longer need to worry about a pull start, simply press the trigger and away you go. It also gives you more control over the speed during the cutting process.

The top handle design gives you complete control over the cutting action. Its overmould design offers increased grip and comfort. For added safety the chainsaw includes a chain brake stopping movement in under a second.

Specifications:

Bar Length: 30cm
Max. Chain Speed: 7.3 m/s
Max. Cutting Length: 26cm
Oil Capacity: 215ml
Weight: 2.7kg


Type Chainsaw

Reviews

Be the first to submit a review

Trustpilot