DEWALT DCMAS5713X1-GB DCMAS5713X1 XR FlexVolt SplitBoom +Grasstrimmer54V1x 3.0Ah

MPN
DCMAS5713X1-GB
Brand
DEWALT
EAN-13
5035048737040
Order Code
97-8241
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £690.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The DEWALT DCMAS5713X1 XR FlexVolt Split Boom System comes with a DCMASST1N String Trimmer Attachment.

It has a highly efficient brushless motor for extended run time, ideal when working outside. The well-balanced design and split shaft provide compact storage and easy transportation. Additional landscaping heads are available, sold separately, this system enables you to cover multiple outdoor jobs with one tool.

Supplied with: 1 x 54V 3.0Ah XR Li-ion Battery and 1 x Charger.

Specification:

Line Cutting Speed: 4,650-5,800/min.
Cutting Width: 38cm
Line Diameter: 2mm
Weight: 5.4kg


Type Grass Trimmer

Reviews

Be the first to submit a review

Trustpilot